help desk software
DATA SHEET

1825043-3

TE Connectivity / AMP Brand

Switch Snap Action N.O./N.C. SPDT Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins Tray .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825043-3
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT14016
Switch Configuration:
N.O./N.C.14022
Actuator Material/Style:
N/A/Nylon/Lever
Contact Rating @ Voltage:
0.1 A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.49 N
Termination Style:
PC Pins14023
Dimension:
13.5mm x 5.8mm x 10.914018mm
Body Orientation:
Straight13994
IP Rating:
N/A
The TE Connectivity / AMP Brand part 1825043-3 is a reliable and high-quality snap action switch. It is designed with a single pole, double throw (SPDT) configuration, allowing it to function as both normally open (N.O.) and normally closed (N.C.) switch. The switch is equipped with a lever for easy activation.This switch has a current rating of 0.1A and voltage rating of 125VAC and 30VDC. It also has a contact rating of 0.49N, providing a strong and sturdy switch action. The switch is designed with through-hole PC pins, making it easy to mount on PCB boards.The switch comes in a tray packaging, ensuring easy handling and storage. It is a reliable and durable component that is suitable for various applications requiring a snap action switch with both N.O. and N.C. functionality.
Search Keywords:
18250433
IN STOCK: 8,951
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.723
$72.300
300
$0.636
$190.800
500
$0.627
$313.500
1,000
$0.617
$617.000
2,500
$0.608
$1,520.000
5,000
$0.597
$2,985.000
7,500
$0.588
$4,410.000
10,000 +
$0.579
$5,790.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models