help desk software
DATA SHEET

1825043-6

TE Connectivity / AMP Brand

UP01DTBOLB04,MICROSWITCH,SNAP

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825043-6
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Nylon/Pin Plunger
Contact Rating @ Voltage:
0.1 A
Maximum Movement Differential:
0.12 mm
Operating Force:
0.78 N
Termination Style:
PC Pins
Dimension:
12.8 x 9.62 x 5.8 mm
Body Orientation:
Right Angle
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
UP01DTBOLB04,MICROSWITCH,SNAP
Search Keywords:
18250436
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
1250
RECOMMENDED REPLACEMENT
1825043-7
1825043-7
VIEW PRODUCT
Tools/3D Models
Product Guides