Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1825058-1
Alias/AKA:
ADE02S04
RoHS:
Yes
HTS:
8536509065
COO:
HK
ECCN:
EAR99
Package Type:
Pack
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.99 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash/Nickel
Terminal Pitch:
2.54 mm
The TE Connectivity / AMP Brand part 1825058-1 is a reliable and high-quality DIP switch. With a compact design and SMT-GW technology, this switch is perfect for various electronic applications. Its external configuration allows for easy switching and control. Designed to be surface-mounted, the ADE02S04=DIP SWTCH,EXT,SMT-GW ensures seamless integration into your electronic circuits. Trust TE Connectivity / AMP Brand for this versatile and dependable component.
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Slide
- Not Sealed
Search Keywords:
18250581
IN STOCK:
12,147
Can Ship immediately
Minimum Order:
60
Multiple:
60
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
60
$0.647
$38.820
300
$0.598
$179.400
540
$0.579
$312.660
1,020
$0.565
$576.300
2,520
$0.560
$1,411.200
5,040
$0.543
$2,736.720
7,500
$0.541
$4,057.500
10,020
+
$0.538
$5,390.760
Please Note:
Item may be subject to tariff fee if shipping within the United States