help desk software
DATA SHEET

1825097-1

TE Connectivity / AMP Brand

TPB11CGPC004 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825097-1
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Dimension:
8.13 x 5.99 x 17.7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Plunger
Operating Force:
3.92 N
Contact Rating @ Voltage:
0.4@24VAC 24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/R
TPB11CGPC004
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Off [On]
Search Keywords:
18250971
IN STOCK: 711
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.89
$122.250
50
$4.74
$237.000
100
$4.55
$455.000
250
$4.36
$1,090.000
500
$4.20
$2,100.000
1,000
$4.09
$4,090.000
2,500
$3.57
$8,925.000
5,000 +
$3.51
$17,550.000
Tools/3D Models