Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825097-4
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Dimension:
8.13 x 18.44 x 5.99 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
3.92 N
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/R
TPB11CGRA204
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Off [On]
Search Keywords:
18250974
IN STOCK:
477
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
25
$8.19
$204.750
50
$7.50
$375.000
100
$7.26
$726.000
250
$7.04
$1,760.000
500
$6.97
$3,485.000
750
$6.90
$5,175.000
1,000
+
$6.83
$6,830.000
Tools/3D Models
Product Guides