help desk software
DATA SHEET

1825120-1

TE Connectivity / AMP Brand

Switch Slide SP4T Side Slide 0.25A 125VAC 12VDC 10000Cycles PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825120-1
Alias/AKA:
SLS141RA04
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SP4T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.25@125VAC A
Contact Plating:
Silver/Nickel
Operating Temperature:
-10 to 85 °C
Termination Style:
PC Pins
Dimension:
18.19mm x 12.5mm x 5.59 mm
Life Cycle:
Discontinued
Switch Slide SP4T Side Slide 0.25A 125VAC 12VDC 10000Cycles PC Pins Thru-Hole
Search Keywords:
18251201
   This product has been discontinued by the supplier
Minimum Order:
4
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides