1825152-2
TE Connectivity / AMP BrandSwitch DIP ON OFF SPST 4 Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825152-2
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Body Orientation:
Straight
Actuator Style:
Slide
Actuator Length:
0.79 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP ON OFF SPST 4 Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
- SIP Switch
- PCB Mount Style = Through Hole
- Actuator Style = Slide
- Sealed
- S Series
Search Keywords:
18251522
This product is not in stock and cannot be back-ordered
Product Guides