1825160-2
TE Connectivity / Amp BrandSwitch Slide SP3T Side Slide 0.25A 125VAC 10000Cycles PC Pins Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1825160-2
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Package Type:
Mounting:
Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SP3T
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.25@125VAC A
Contact Plating:
Silver Clad
Operating Temperature:
-10 to 60 °C
Termination Style:
PC Pins
Dimension:
15.5 x 11.5 x 6.1 mm
Life Cycle:
Discontinued
Switch Slide SP3T Side Slide 0.25A 125VAC 10000Cycles PC Pins Thru-Hole
This product is not in stock and cannot be back-ordered
DOWNLOADS