help desk software
DATA SHEET

1825255-7

TE Connectivity / AMP Brand

MHS13304=SP3T SL SW VERT AG

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825255-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
560
Package Type:
Pack
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SP3T
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
16 x 6.7 x 12 mm
MHS13304=SP3T SL SW VERT AG
Search Keywords:
18252557
IN STOCK: 1,563
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.378
$34.450
250
$1.133
$283.250
560
$1.086
$608.160
1,120
$1.043
$1,168.160
2,800
$0.933
$2,612.400
5,040
$0.805
$4,057.200
7,840
$0.780
$6,115.200
10,080 +
$0.728
$7,338.240
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models