1825258-1
TE Connectivity / AMP BrandSwitch Slide ON None ON SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825258-1
Alias/AKA:
MSS1200R04
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
450
Mounting:
Bracket Mount/PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
18 x 9.8 x 10.5 mm
Life Cycle:
Discontinued
Switch Slide ON None ON SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Product Highlights:
- 2 Positions
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Black
- MSS Series
Search Keywords:
18252581
This product is discontinued, but still in stock
IN STOCK:
2,901
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$3.79
$18.950
1,125
$2.65
$2,981.250
1,688
$2.62
$4,422.560
2,250
+
$2.59
$5,827.500
Product Guides