1825263-2
TE Connectivity / AMP BrandSwitch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825263-2
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
14 x 4 x 16.77 mm
Life Cycle:
Discontinued
Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords:
18252632
This product is discontinued, but still in stock
IN STOCK:
5,253
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.830
$38.300
100
$3.507
$350.700
250
$3.472
$868.000
500
$3.438
$1,719.000
1,000
$3.403
$3,403.000
2,500
$3.369
$8,422.500
5,000
$3.336
$16,680.000
7,500
+
$3.302
$24,765.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides