help desk software
DATA SHEET

1825425-1

TE Connectivity / AMP Brand

TRD11F10QCLR204 rocker switch

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825425-1
Alias/AKA:
TRD11F10QCLR204
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
Red,LED
Terminal Type:
Quick Connect
Body Orientation:
Straight
TRD11F10QCLR204 rocker switch
Search Keywords:
18254251
IN STOCK: 75
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
54 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.17
$72.170
10
$71.07
$710.700
25
$70.01
$1,750.250
50
$68.96
$3,448.000
63
$67.92
$4,278.960
125
$36.25
$4,531.250
188
$25.44
$4,782.720
250 +
$24.93
$6,232.500
Tools/3D Models