help desk software
DATA SHEET

1825501-1

TE Connectivity / AMP Brand

Switch Rotary 4PDT 2 Knob Shaft Turret 0.5A 125VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825501-1
Alias/AKA:
MRC4204
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Number of Positions:
2
Pole Throw Configuration:
4PDT
Actuator Length:
N/A
Dimension:
16.13 x 16.13 x 37.9 mm
Actuator Style/Diameter:
Knob Shaft/16.13
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.5@125VAC 28VDC A
Life Cycle:
Discontinued
Switch Rotary 4PDT 2 Knob Shaft Turret 0.5A 125VAC 28VDC
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$127.00
$127.000
Tools/3D Models
Product Guides