Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825535-3
Alias/AKA:
MRJ3404
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Number of Positions:
12
Pole Throw Configuration:
3P12T
Actuator Length:
19 mm
Dimension:
12.7 x 12.7 x 36.6 mm
Actuator Style/Diameter:
Long Thin Knob/3.2
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
MRJ3404
Product Highlights:
- 12 Positions
- Angle of Throw = 30.00 °
- Actuator Style = Long Thin Knob
- Code Type = 3 Poles
- Straight Mount Angle
Search Keywords:
18255353
IN STOCK:
801
Can Ship immediately
MOQ for out of Stock Qty:
250
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$36.70
$36.700
50
$22.07
$1,103.500
100
$21.47
$2,147.000
250
$21.15
$5,287.500
500
$20.83
$10,415.000
750
$20.52
$15,390.000
1,000
+
$20.21
$20,210.000
Product Guides