Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825537-2
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Knob Shaft
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
MRJE2604
Product Highlights:
- Number of Positions = 6
- Angle of Throw = 30.00 °
- Actuator Style = Long Thin Knob
- Code Type = 2 Poles
- Straight Mount Angle
Search Keywords:
18255372
IN STOCK:
391
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$30.80
$30.800
25
$25.44
$636.000
50
$25.06
$1,253.000
125
$24.68
$3,085.000
250
$24.31
$6,077.500
375
$23.95
$8,981.250
500
+
$23.59
$11,795.000
Tools/3D Models