help desk software
DATA SHEET

1825966-1

TE Connectivity / AMP Brand

FSMCH=3.5 X 6.0 X 4.3 TACT SWITCH, HT

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825966-1
RoHS:
Yes
HTS:
8536509065
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Dimension:
7.9 x 3.5 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Rectangular Button
Operating Force:
1.3 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
FSMCH=3.5 X 6.0 X 4.3 TACT SWITCH, HT
Search Keywords:
18259661
IN STOCK: 35,936
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
20000
Multiple:
1000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2752
$275.200
5,000
$0.2711
$1,355.500
10,000
$0.2670
$2,670.000
20,000
$0.2630
$5,260.000
40,000
$0.1388
$5,552.000
60,000
$0.0955
$5,730.000
80,000 +
$0.0935
$7,480.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models