help desk software
DATA SHEET

1825967-1

TE Connectivity / AMP Brand

FSMCDH=6.0mm Tact W/SQ Act. & High Temp

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1825967-1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Bag
Dimension:
6 x 7.9 x 7.51 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
FSMCDH=6.0mm Tact W/SQ Act. & High Temp
Search Keywords:
18259671
IN STOCK: 5,900
Can Ship immediately
Minimum Order:
750
Multiple:
750
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$0.1152
$86.400
3,000
$0.1087
$326.100
5,250
$0.1043
$547.575
7,500
$0.1027
$770.250
25,500
$0.0990
$2,524.500
50,250
$0.0874
$4,391.850
100,500
$0.0814
$8,180.700
150,000 +
$0.0802
$12,030.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models