Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
182642-1
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
16
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
17-16 CPC PLUG
Product Highlights:
- Connector
- Number of Positions = 16
- Plug
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
1826421
IN STOCK:
425
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.67
$28.350
50
$4.61
$230.500
100
$4.40
$440.000
300
$4.21
$1,263.000
500
$4.04
$2,020.000
1,000
$3.93
$3,930.000
2,500
$3.83
$9,575.000
5,000
+
$3.52
$17,600.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-66601-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact with 3...
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
206036-1
RECEPT,SZ 17-16 CPC
211870-2
Dust Cap / Cover, Strap Sealing/Dust Cap Assembly, Shell Size 13 CPC Receptacles
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...