Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
182651-1
RoHS:
Yes
HTS:
8538908180
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
CPC Plug Assy, 11-4, Rev Sex
Product Highlights:
- Connector
- Number of Positions = 4
- Plug
- For Use With Pin Contacts
- Not Preloaded
Search Keywords:
1826511
IN STOCK:
514
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$4.006
$20.030
50
$3.251
$162.550
100
$3.118
$311.800
300
$3.015
$904.500
500
$2.956
$1,478.000
1,000
$2.927
$2,927.000
2,500
$2.897
$7,242.500
5,000
+
$2.868
$14,340.000
CUSTOMERS
ALSO BOUGHT
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
213889-2
Circular Connector - CPC Series 5 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
328394
PIDG SPD 22-16COMM 22-18MIL 2
RS-50-12
AC/DC Power Supply - 1 Output - 12V@4.2A - 50.4W