Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-826629-6
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
16X1 AMPMODU II HDR ST
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 16
- Mating Post Length = 6.70 mm
Search Keywords:
18266296
IN STOCK:
635
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.048
$26.200
250
$0.949
$237.250
500
$0.913
$456.500
1,000
$0.899
$899.000
2,500
$0.886
$2,215.000
5,000
$0.872
$4,360.000
7,500
$0.859
$6,442.500
10,000
+
$0.846
$8,460.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
144969-1
MQS0,63 Sn rec LL unseal. 0,2-0,6
5-160429-2
187 FASTON REC 16-14 AWG TPBR
6-534237-4
16 MODII VRT SR CE 100/115
776273-1
Rectangular Connector Housing - Plug - Female Socket - 14 Position - 3 Rows - Latch Holder...
192922-1270
Circular Connector - 12 Contact - Polyamide - Male - Plug