help desk software
DATA SHEET

1-828588-6

TE Connectivity / AMP Brand

Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-828588-6
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
18285886
  This product is discontinued, but still in stock
IN STOCK: 81
Ships today, if you order in
Minimum Order:
32
Multiple:
32
Enter Quantity
Quantity
Unit Price
Ext. Price
32
$3.84
$122.880
128
$3.19
$408.320
256
$2.96
$757.760
512
$2.74
$1,402.880
1,024
$2.73
$2,795.520
2,528
$2.71
$6,850.880
5,024
$2.70
$13,564.800
7,520 +
$2.69
$20,228.800
RECOMMENDED REPLACEMENT
5499160-3
5499160-3
VIEW PRODUCT
Tools/3D Models
Product Guides