Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
182923-1
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
37
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
CPC PLUG ASSY SIZE 23-37
Product Highlights:
- Connector
- Number of Positions = 37
- Plug
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
1829231
IN STOCK:
423
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.490
$32.450
25
$5.144
$128.600
50
$5.088
$254.400
100
$5.037
$503.700
300
$4.987
$1,496.100
500
$4.937
$2,468.500
1,000
$4.888
$4,888.000
2,500
+
$4.839
$12,097.500
CUSTOMERS
ALSO BOUGHT
182930-1
CPC Cable Clamp Kit, Size 23, Large, UV
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
D38999/26WH21SN
Straight Plug - Socket - DTS 21 C Size 16 D - Olive Drab Cadmium (500 - hr. Salt Spray)...
206305-1
CPC PLUG ASSEMBLY SIZE 23-37
M39029/56-352
CONTACT SOCKET Size 16D - Female - Circular - 16 - 20 AWG - CRIMP Gold - SKT - Copper A...