182930-1
TE Connectivity / AMP BrandCPC Cable Clamp Kit, Size 23, Large, UV .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
182930-1
RoHS:
Yes
HTS:
8538908180
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Clamp
Dimension:
42.8 x 40.65 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 182930-1 is a CPC Cable Clamp Kit designed for use with Size 23 connectors. This kit includes a large cable clamp that effectively secures the cables in place and provides strain relief. It is made from durable materials that are resistant to UV radiation, making it suitable for outdoor and harsh environment applications. With this cable clamp kit, you can ensure a secure and reliable connection for your electrical and electronic systems.
Product Highlights:
- Cable Clamp
- Shell Size = 23
- Body Style = Straight
- Cable Diameter (Max.) = 28.58 mm
- Thermoplastic Cable Clamp Material
Search Keywords:
1829301
IN STOCK:
814
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$8.833
$8.833
5
$8.030
$40.150
25
$6.240
$156.000
50
$6.140
$307.000
100
$6.070
$607.000
300
$6.010
$1,803.000
500
$5.950
$2,975.000
1,000
+
$5.890
$5,890.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
182923-1
CPC PLUG ASSY SIZE 23-37
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
213848-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
213851-1
Circular Connector Housing - Plug For Female Sockets - 24 Position - Shell Size 23 - Conta...
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...