help desk software
DATA SHEET

1829904-2

TE Connectivity / AMP Brand

HEAT SINK SFP DWDM 6.5mm TALL .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1829904-2
RoHS:
Yes
HTS:
8473305100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Device Cooled:
SFP
Attachment Method:
N/A
Dimension:
38 x 15.5 x 6.5 mm
Thermal Resistance:
N/A
Finish:
Nickel
HEAT SINK SFP DWDM 6.5mm TALL
Product Highlights:
  • Heat Sink
  • SFP
  • For Use With SFP
  • Height = 6.50 mm
  • Heat Sink Type = Pin Fin
Search Keywords:
18299042
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$32.97
$8,242.500
500
$17.40
$8,700.000
750
$11.97
$8,977.500
1,000 +
$11.73
$11,730.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models