help desk software

1-830611-1

TE Connectivity / AMP Brand

Cable Assembly DC Power Lead 0.203m 16AWG LGH 1 POS SKT .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-830611-1
RoHS:
Yes
HTS:
8544602000
COO:
US
ECCN:
EAR99
Package Type:
Pack
Cable Length:
0.203 m
Cable Type:
Lead
Connector Type:
LGH
Cable Assembly DC Power Lead 0.203m 16AWG LGH 1 POS SKT
Product Highlights:
  • Lead Assembly
  • 10 kVDC Operating Voltage
  • Lead Assembly Type = Single-End
  • Assembly Length = 203.20 mm
  • Barrel Depth = 13.50 mm
Search Keywords:
18306111
IN STOCK: 135
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$329.31
$329.310
5
$324.37
$1,621.850
10
$319.50
$3,195.000
25
$314.71
$7,867.750
50
$166.10
$8,305.000
75
$114.23
$8,567.250
100 +
$111.94
$11,194.000