Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
183073-1
RoHS:
Yes
HTS:
8538906000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
PLUG ASS'Y 23-24STD.SEX SRS.
Product Highlights:
- Connector
- Number of Positions = 24
- Plug
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
1830731
IN STOCK:
420
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$11.38
$56.900
25
$10.35
$258.750
50
$9.79
$489.500
100
$8.87
$887.000
300
$8.55
$2,565.000
500
$7.99
$3,995.000
1,000
+
$7.67
$7,670.000
CUSTOMERS
ALSO BOUGHT
350767-1
03P UMNL CAP HSG V0
163084-1
RECEPTACLE
D-SCE-1K-12-50-S1-4
Heat Shrinkable Label - 3:1 Shrink Ratio - 0.50" x 1.90" (12.7mm x 48.3mm) Label Size - Po...
DR-25-1-1/2-0-SP
Heat Shrink Tubing - 2 to 1 Shrinkage Ratio - 1.500" (38.10mm) / 0.750" (19.05mm) Diameter...
66361-4
Pin Contact Gold Crimp 14-18 AWG Stamped