help desk software
DATA SHEET

183082-1

TE Connectivity / AMP Brand

PLUG ASS'Y 17-3STD.SEX SRS 3 .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
183082-1
RoHS:
Yes
HTS:
8536694020
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
17-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Life Cycle:
Discontinued & Replaced
PLUG ASS'Y 17-3STD.SEX SRS 3
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Number of Positions = 3
  • 0 Signal Positions
  • 3 Power Positions
  This product is discontinued, but still in stock
IN STOCK: 237
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.71
$83.550
25
$11.68
$292.000
50
$10.68
$534.000
100
$10.35
$1,035.000
300
$10.14
$3,042.000
500
$10.09
$5,045.000
1,000 +
$9.79
$9,790.000
RECOMMENDED REPLACEMENT
206037-2
206037-2
VIEW PRODUCT
Tools/3D Models
Product Guides