Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184000-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10/Contact A
Operating Temperature:
-40 to 125 °C
TE Connectivity / AMP Brand part 184000-1 is a 2 position plug assembly with a black housing and key A design. This high-quality plug assembly is designed for secure and reliable connections in electronic applications.
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 2
- Color = Black
Search Keywords:
1840001
IN STOCK:
1,564
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$0.966
$24.150
250
$0.569
$142.250
500
$0.554
$277.000
1,000
$0.548
$548.000
2,500
$0.543
$1,357.500
5,000
$0.537
$2,685.000
7,500
$0.532
$3,990.000
10,000
+
$0.527
$5,270.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1579007-6
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
206613-1
RECEPT ASSY,SZ 23-22,CPC
539960-1
Extraction Tool for Micro TIMER II, III, IV; TAB 1.6