Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184004-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10/Contact A
Operating Temperature:
-40 to 125 °C
2 POS. PLUG ASSY, KEY C, BLACK
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 2
- Color = Black
Search Keywords:
1840041
IN STOCK:
1,599
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$0.888
$22.200
250
$0.694
$173.500
500
$0.677
$338.500
1,000
$0.669
$669.000
2,500
$0.663
$1,657.500
5,000
$0.644
$3,220.000
7,500
$0.638
$4,785.000
10,000
+
$0.631
$6,310.000