Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184006-2
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10/Contact A
Operating Temperature:
-40 to 125 °C
2 POS. PLUG ASSY, KEY D, GRAY
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 2
- Color = Gray
Search Keywords:
1840062
IN STOCK:
631
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$1.68
$16.800
25
$1.49
$37.250
50
$1.18
$59.000
100
$1.08
$108.000
500
$1.05
$525.000
1,000
$1.04
$1,040.000
1,800
+
$1.02
$1,836.000
Tools/3D Models