help desk software
DATA SHEET

184020-1

TE Connectivity / AMP Brand

2 POS. PLUG ASSY, KEY L, NAT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184020-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
2
Maximum Voltage Rating:
125,125 VDC|VAC
2 POS. PLUG ASSY, KEY L, NAT
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Without Connector Position Assurance
  • Number of Positions = 2
  • Color = Natural
Search Keywords:
1840201
IN STOCK: 1,502
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.87
$38.700
25
$3.70
$92.500
100
$3.28
$328.000
450
$3.11
$1,399.500
900
$2.83
$2,547.000
1,350
$2.67
$3,604.500
1,800 +
$2.63
$4,734.000
Tools/3D Models