Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184032-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Maximum Voltage Rating:
125,125 VDC|VAC
Maximum Current Rating:
17/Contact A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 184032-1 is a high-quality 3 position plug assembly, designed for secure and reliable connections. It features the innovative Key A design, ensuring proper alignment and preventing mismatching. This plug assembly is perfect for various applications, offering exceptional performance and long-lasting durability.
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 3
- Color = Black
Search Keywords:
1840321
IN STOCK:
1,352
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$0.851
$21.275
250
$0.694
$173.500
500
$0.667
$333.500
1,000
$0.660
$660.000
2,500
$0.653
$1,632.500
5,000
$0.647
$3,235.000
7,500
$0.640
$4,800.000
10,000
+
$0.634
$6,340.000
Tools/3D Models
Product Guides