Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184042-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10/Contact A
Operating Temperature:
-40 to 125 °C
The TE Connectivity / AMP Brand part 184042-1 is a 1-position plug assembly with key A. This plug assembly is designed to provide a secure and reliable connection for your electrical applications. With its high-quality construction and key A design, it ensures proper alignment and prevents incorrect mating. Whether you need a single connection or want to expand your existing system, this plug assembly is an ideal choice for your connectivity needs.
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 1
- Color = Black
Search Keywords:
1840421
IN STOCK:
2,967
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.019
$25.475
250
$0.775
$193.750
500
$0.696
$348.000
1,000
$0.671
$671.000
2,500
$0.609
$1,522.500
5,000
$0.554
$2,770.000
7,500
$0.549
$4,117.500
10,000
+
$0.543
$5,430.000
CUSTOMERS
ALSO BOUGHT
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co...
184008-1
2 POS. PLUG ASSY, KEY E, BLACK
206838-1
23-24 RECEPT
184020-1
2 POS. PLUG ASSY, KEY L, NAT
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.