Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184058-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Double Lock Plate
Dimension:
27.8 x 12.3 x 10.1 mm
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 09/30/2027
TE Connectivity / AMP Brand part 184058-1 is a 12 POSITION PLUG DLP, designed to provide reliable and efficient electrical connections. This high-quality plug is perfect for various applications requiring a secure and durable connection. The 184058-1 ensures excellent conductivity and durability, making it ideal for demanding environments. With its compact design and easy installation, this plug is a versatile solution for your electrical needs.
Product Highlights:
- Double-Lock Plate
- Number of Positions = 12
- Color = Yellow
Search Keywords:
1840581
End of Life: Final orders must be placed by 09/30/2027
IN STOCK:
13,951
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5509
$27.545
250
$0.4340
$108.500
1,000
$0.4250
$425.000
2,500
$0.4187
$1,046.750
5,000
$0.4145
$2,072.500
7,500
$0.4104
$3,078.000
10,000
$0.4063
$4,063.000
15,000
+
$0.4022
$6,033.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
184030-1
RECPT, CONTACT 070, AUPHBZ
184140-1
WIRE SEAL,RUBBER,SENSOR,ORANGE
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...