Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184064-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
TERMINAL,SOLIS R 8 10MM
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
1840641
IN STOCK:
1,450
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.921
$92.100
300
$0.892
$267.600
500
$0.852
$426.000
1,000
$0.815
$815.000
2,500
$0.782
$1,955.000
5,000
$0.701
$3,505.000
7,500
$0.691
$5,182.500
10,000
+
$0.672
$6,720.000