184066-1
TE Connectivity / AMP BrandRing Terminal Connector - 10 mm Size - 0.057" (1.45mm) Thickness - 0.625" (15.88mm) Width - 6 AWG - Non-Insulated - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184066-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The 184066-1 is terminal is designed under the AMP brand by TE Connectivity. It is a reliable and high-quality solis R 6 10mm terminal. This terminal ensures a secure and efficient connection for various applications. With its durable construction, it can withstand environmental challenges and provide long-lasting performance. Whether you are working on electrical, automotive, or industrial projects, the 184066-1 terminal is a reliable choice for your connectivity needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
1840661
IN STOCK:
8,095
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.669
$66.900
300
$0.644
$193.200
500
$0.627
$313.500
1,000
$0.621
$621.000
2,500
$0.614
$1,535.000
5,000
$0.608
$3,040.000
7,500
$0.602
$4,515.000
10,000
+
$0.596
$5,960.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
321870
Ring Terminal Connector - 5/16 Stud Size - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Wi...
33461
Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series.
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
66024-2
TAB,PIDG TERMI-BK 16-14
3200030
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red