help desk software
DATA SHEET

184095-2

TE Connectivity / AMP Brand

CONTACT, RECEPTACLE, .070 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184095-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Pack
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Termination Method:
Crimp
TE Connectivity / AMP Brand part 184095-2 is a high-quality contact receptacle designed for reliable electrical connections. This receptacle has a compact size with a width of 0.070 inches, making it suitable for a wide range of applications. It features a durable construction to ensure long-lasting performance even in demanding environments. With its excellent electrical conductivity, this contact receptacle delivers optimal signal transmission and ensures a secure connection. Whether you need it for industrial, automotive, or other applications, TE Connectivity / AMP Brand part 184095-2 is a dependable choice for all your contact receptacle needs.
Product Highlights:
  • Contact
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 3.00 [.118] mm [in]
  • Phosphor Bronze Contact Material
Search Keywords:
1840952
IN STOCK: 17,858
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1357
$33.925
2,500
$0.1149
$287.250
6,000
$0.1132
$679.200
12,000
$0.1093
$1,311.600
30,000
$0.1073
$3,219.000
54,000
$0.1062
$5,734.800
102,000
$0.1052
$10,730.400
150,000 +
$0.1041
$15,615.000
Tools/3D Models