Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184115-1
RoHS:
No
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10/Contact A
Operating Temperature:
-40 to 125 °C
TE CONNECTIVITY / AMP BRAND part 184115-1 is a 12 position plug assembly designed for reliable and efficient electrical connections. This high-quality plug assembly is perfect for a wide range of applications, offering durability and ease of use.
Product Highlights:
- Housing
- Housing Type = Plug
- Without Connector Position Assurance
- Number of Positions = 12
- Color = Black
Search Keywords:
1841151
IN STOCK:
159
Ships today, if you order in
On Order:
1,200
can ship 1/1/25
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$3.44
$34.400
30
$2.98
$89.400
50
$2.86
$143.000
100
$2.65
$265.000
250
$2.58
$645.000
500
$2.49
$1,245.000
1,000
$2.45
$2,450.000
1,200
+
$2.41
$2,892.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1-1419168-1
MARKET 1X6 FEMALE SEALED
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
184030-1
RECPT, CONTACT 070, AUPHBZ
184140-1
WIRE SEAL,RUBBER,SENSOR,ORANGE