help desk software
DATA SHEET

184139-1

TE Connectivity / AMP Brand

WIRE SEAL,RUBBER,SENSOR,BLUE .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184139-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Wire Seal
Dimension:
7.45 x 4.8 mm
Operating Temperature:
N/A
WIRE SEAL,RUBBER,SENSOR,BLUE
Product Highlights:
  • Seal Protector
  • Insulation Diameter = 1.20-1.70 [.047-.067] mm [in]
  • Color = Blue
Search Keywords:
1841391
IN STOCK: 25,618
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0573
$28.650
5,000
$0.0456
$228.000
10,000
$0.0446
$446.000
25,000
$0.0410
$1,025.000
50,000
$0.0406
$2,030.000
100,000
$0.0402
$4,020.000
150,000
$0.0398
$5,970.000
250,000 +
$0.0394
$9,850.000
Tools/3D Models