Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184140-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Seal
Dimension:
7.45 x 4.8 mm
Operating Temperature:
N/A
The TE Connectivity / AMP brand part 184140-1 is a high-quality wire seal designed for use with sensors. This rubber wire seal is in a vibrant orange color, making it easily identifiable. Perfect for sealing and protecting wires in sensor applications, this durable wire seal provides reliable protection against moisture and environmental elements. Trust in the TE Connectivity / AMP brand for quality and performance.
Product Highlights:
- Seal Protector
- Insulation Diameter = 1.60-2.10 [.063-.083] mm [in]
- Color = Orange
Search Keywords:
1841401
IN STOCK:
117,718
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0491
$24.550
5,000
$0.0374
$187.000
10,000
$0.0368
$368.000
25,000
$0.0363
$907.500
50,000
$0.0357
$1,785.000
100,000
$0.0352
$3,520.000
150,000
$0.0347
$5,205.000
250,000
+
$0.0342
$8,550.000