help desk software
DATA SHEET

184141-1

TE Connectivity / AMP Brand

WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184141-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Wire Seal
Dimension:
7.45 x 4.7 mm
Operating Temperature:
N/A
WIRE SEAL,RUBBER,SENSOR,PURPLE,LIM
Product Highlights:
  • Seal Protector
  • Insulation Diameter = 2.20-2.70 [.086-.106] mm [in]
  • Color = Purple
  • GET 0.64 Connector System
Search Keywords:
1841411
IN STOCK: 5,690
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0595
$29.750
5,000
$0.0490
$245.000
10,000
$0.0483
$483.000
25,000
$0.0468
$1,170.000
50,000
$0.0459
$2,295.000
100,000
$0.0454
$4,540.000
150,000
$0.0450
$6,750.000
250,000 +
$0.0445
$11,125.000
Tools/3D Models