Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184165-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10/Contact A
Operating Temperature:
-40 to 125 °C
The TE Connectivity / AMP Brand part 184165-1 is a 2 position CAP housing with a key C. It is a reliable and high-quality housing that is designed to securely hold and protect electrical connectors and terminals. With its key C feature, it ensures proper alignment and prevents improper mating of connectors. This housing is perfect for various applications where a compact and robust housing is required. Trust the TE Connectivity / AMP Brand part 184165-1 to provide you with excellent performance and durability.
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Number of Positions = 2
- Color = Black
- Keying = C
Search Keywords:
1841651
IN STOCK:
2,804
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.292
$32.300
100
$1.130
$113.000
250
$1.118
$279.500
500
$1.102
$551.000
1,000
$1.091
$1,091.000
2,500
$1.081
$2,702.500
5,000
$1.070
$5,350.000
7,500
+
$1.059
$7,942.500
Tools/3D Models
Product Guides