Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184175-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Type:
Cap
Dimension:
13.2 x 9.9 x 16.7 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 184175-1 is a 2-position low profile capacitor (CAP LP) designed to provide excellent performance and reliability in various applications. With its compact design, this part offers space-saving benefits while delivering high-quality electrical conductivity. It is manufactured with precision and expertise to meet industry standards and ensure optimal performance. This capacitor is suitable for use in a wide range of electrical and electronic systems, making it an essential component for your projects.
Product Highlights:
- Cap Lock Plate
- Number of Positions = 2
- Color = Yellow
Search Keywords:
1841751
IN STOCK:
4,132
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.438
$35.950
250
$1.284
$321.000
500
$1.181
$590.500
1,000
$1.015
$1,015.000
2,500
$0.960
$2,400.000
5,000
$0.950
$4,750.000
7,500
$0.941
$7,057.500
10,000
+
$0.931
$9,310.000