help desk software
DATA SHEET

184269-1

TE Connectivity / AMP Brand

SOLISTRAND 16-14HD 90 RING 8 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
184269-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Pack
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 184269-1 is a SOLISTRAND 16-14HD 90 Ring, designed for secure and efficient electrical connections. This ring terminal has a wire size range of 16-14 gauge and features a 90-degree angle for easy installations in tight spaces. Constructed with high-quality materials, this ring terminal offers excellent durability and reliable performance. It is perfect for various applications where a strong and reliable connection is needed, making it a versatile and essential component in electrical projects.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Bent 90 Degrees
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
1842691
IN STOCK: 3,125
Ships today, if you order in
Manufacturer Stock:
6,000   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.696
$42.400
100
$1.173
$117.300
250
$1.149
$287.250
500
$1.132
$566.000
1,000
$1.112
$1,112.000
2,500
$1.101
$2,752.500
5,000
$1.090
$5,450.000
7,500 +
$1.079
$8,092.500
Tools/3D Models