1-846291-1
TE Connectivity / AMP BrandCable Assembly AC Power Lead 0.457m 16AWG LGH to LGH 1 to 1 POS SKT-SKT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-846291-1
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pack
Cable Assembly AC Power Lead 0.457m 16AWG LGH to LGH 1 to 1 POS SKT-SKT
Product Highlights:
- Lead Assembly
- 50 kVDC Operating Voltage
- Lead Assembly Type = Double-End
- Assembly Length = 457.20 mm
- Barrel Depth = 50.80 mm
Search Keywords:
18462911
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$625.27
$625.270
3
$615.89
$1,847.670
5
$606.65
$3,033.250
8
$597.55
$4,780.400
10
+
$588.59
$5,885.900