Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
185026-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
17-22 AWG
Contact Material:
Bronze
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
JPT F REC 2.8 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.30-1.00² [22-17] mm [AWG]
- Insulation Diameter = 3.40 mm
Search Keywords:
1850261
IN STOCK:
3,510
Ships today, if you order in
Minimum Order:
3500
Multiple:
3500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3,500
$0.1122
$392.700
7,000
$0.1111
$777.700
10,500
$0.1100
$1,155.000
28,000
$0.1089
$3,049.200
52,500
$0.1078
$5,659.500
101,500
$0.1067
$10,830.050
150,500
+
$0.1056
$15,892.800
Tools/3D Models