Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
185226-1
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
384
Package Type:
Box
Type:
Micro Quadlok Interconnection
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
26pos MQS .63 header 180deg
Product Highlights:
- Pin Header
- Number of Positions = 26
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords:
1852261
IN STOCK:
536
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
96
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$2.853
$28.530
25
$2.498
$62.450
50
$2.473
$123.650
96
$2.448
$235.008
192
$2.423
$465.216
288
$2.399
$690.912
384
+
$1.946
$747.264