185304-1
TE Connectivity / AMP BrandConn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
185304-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
18
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount
Product Highlights:
- Housing
- Number of Positions = 18
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords:
1853041
This product is discontinued, but still in stock
IN STOCK:
243
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
1
$2.060
$2.060
50
$1.873
$93.650
500
$1.223
$611.500
1,000
$1.198
$1,198.000
2,500
$1.186
$2,965.000
5,000
$1.174
$5,870.000
7,500
$1.162
$8,715.000
10,000
$1.151
$11,510.000
15,000
+
$1.139
$17,085.000
Product Guides