1-87523-6
TE Connectivity / AMP BrandSocket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-87523-6
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Copper-Tin-Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
The 1-87523-6 from TE Connectivity / AMP Brand is socket contact AMPMODU Mod IV Series with 15.0µin (0.38µm) gold contact finish and crimp termination. It accepts 20 to 24 AWG wire size. Overall length of this contact is 12.09mm.
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.75 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords:
1875236
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,564
Ships today, if you order in
On Order:
25,000
can ship 11/27/24
25,000
can ship 3/12/25
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
10000
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2599
$25.990
2,500
$0.1739
$434.750
5,000
$0.1717
$858.500
7,500
$0.1700
$1,275.000
10,000
$0.1683
$1,683.000
20,000
$0.1666
$3,332.000
30,000
$0.1649
$4,947.000
40,000
+
$0.1629
$6,516.000
Tools/3D Models
Product Guides
Product Changes