help desk software
DATA SHEET

1-87523-8

TE Connectivity / AMP Brand

Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - 30.0µin (0.76µm) Gold Finish - Crimp Termination. .. see full description

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-87523-8
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-24 AWG
Contact Material:
Copper-Tin-Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 1-87523-8 is a high-quality MOD IV RECP PLTD 30 DPLX connector. It is designed to provide reliable and efficient connectivity for a wide range of applications. With its plated construction, this connector offers excellent durability and corrosion resistance. It features a duplex configuration, allowing for versatile and flexible usage. Whether you need to connect multiple devices or transmit data signals, the 1-87523-8 connector is the perfect choice. Trust TE Connectivity / AMP Brand for top-notch performance and dependable connectivity solutions.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords:
1875238
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 8,115
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
15625
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2405
$24.050
5,000
$0.1751
$875.500
7,500
$0.1733
$1,299.750
10,000
$0.1716
$1,716.000
15,625
$0.1699
$2,654.688
31,250
$0.1682
$5,256.250
46,875
$0.1665
$7,804.688
62,500 +
$0.1649
$10,306.250
Tools/3D Models